
3-position male mains power connector with solder termination, rated for 6A and 125VDC. Features straight orientation, panel/flanges/screw mounting, and accepts 18AWG wire. Operates within a temperature range of -10°C to 55°C and is RoHS compliant.
TE Connectivity 6DAF1 technical specifications.
| Package/Case | 125 |
| Current | 6A |
| Current Rating | 6A |
| Depth | 54.6mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 200000 KHz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA, Corcom |
| Termination | Solder |
| DC Rated Voltage | 125V |
| Width | 54.61mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6DAF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
