TE Connectivity 6EAS1 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Fuse | No |
| Lead Free | Contains Lead |
| Length | 55.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EAS |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EAS1 to view detailed technical specifications.
No datasheet is available for this part.