Male, 3-position, straight mains power connector with a 6A current rating and 250VAC voltage rating. Features a solder termination, panel mount with screw and flanges, and operates within a -10°C to 40°C temperature range. This RoHS compliant component is designed for 50/60Hz operation and has a leakage current of 2uA.
TE Connectivity 6EBH1 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 54.61mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EBH |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EBH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.