
3-position male mains power connector with a 6A current rating and 250VAC/250VDC voltage rating. Features quick connect termination and panel/flanges mounting. Operating temperature range from -10°C to 40°C, with a leakage current of 220uA. This RoHS compliant module is designed for 50/60Hz operation.
TE Connectivity 6ED2 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | No |
| Height | 21.6mm |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 50.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ED, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6ED2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
