
3-pole, 3-position male mains power connector with a 6A current rating and 250VAC voltage rating. Features snap-in mounting for panel thicknesses up to 3.2mm, straight orientation, and solder termination. Includes a fuse and operates within a temperature range of -10°C to 40°C. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 6EDL1SCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6EDL1SCM technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 6A |
| Depth | 51.1mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Inductance | 0.27mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EDL1SCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.