
3-position, male, straight mains power connector with a 6A current rating and 250VAC maximum voltage rating. Features include a snap-in mount, Faston termination, and integrated fuse. This shielded module offers a capacitance of 47nF and operates within a temperature range of -10°C to 40°C. It is RoHS compliant and designed for a panel thickness of 3.2mm.
Sign in to ask questions about the TE Connectivity 6EDL4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6EDL4C technical specifications.
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 56.66mm |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Faston |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EDL4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
