3-position, 6A, 250VAC mains power connector with solder termination. Features panel, snap-in, flange, and screw mounting options. Approvals include UL, CSA, and VDE. Operating temperature range is -10°C to 40°C. Compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6EEA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6EEA2 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Current | 6A |
| Current Rating | 6A |
| Depth | 20.6mm |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 39.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | EJM |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EEA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
