
3-pole, 3-position male AC power connector rated for 6A and 250VAC at 50/60Hz. Features quick connect termination and panel mount capabilities with snap-in and flange options. Operating temperature range is -10°C to 40°C, with a leakage current of 2uA. This lead-free, RoHS compliant component offers a depth of 0.66 inches, length of 2.53 inches, and width of 0.96 inches.
TE Connectivity 6EH3 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 0.66inch |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Inductance | 0.465mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 2.53inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Flanges |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 56 |
| Packaging | Bulk |
| Primary Type | AC |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | EAS |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
