
Mains power connector with a 6A current rating and 250V AC/DC voltage rating. Features a straight, male configuration with 3 contacts and Faston termination. Designed for AC applications, this module-style connector offers a leakage current of 2uA and operates within a temperature range of -10°C to 40°C. It is RoHS compliant and ELV compliant, with a width of 44.7mm.
Checking distributor stock and pricing after the page loads.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 6A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 44.7mm |
| RoHS | Compliant |