
3-pole male mains power connector with wire lead termination, rated for 250V AC/DC and a maximum current of 3A. Features include integrated fuse, 100nF capacitance, and 2uA leakage current. Operates within a temperature range of -10°C to 40°C and is RoHS compliant. Designed for horizontal mounting with 18AWG wire gauge compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6EHG8-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Leakage Current | 2uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| Number of Poles | 3 |
| Package Quantity | 36 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EHG8-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.