
Mains power connector, male, straight orientation, featuring 3 contacts and 3 positions. Rated for 6A current and 250VAC voltage, with a 6A max current rating. Designed for AC applications with Faston termination and snap-in mounting. Operates within a temperature range of -10°C to 40°C.
TE Connectivity 6EHL1SCM technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 51.1mm |
| ELV | Compliant |
| Frequency | 833MHz |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Faston |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EHL1SCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.