
Power entry receptacle with IEC320-C14 connector, designed for panel mounting with flanges. Features a 3-position configuration and quick connect termination. Rated for 6A maximum current and 250V AC maximum voltage, operating at 50/60Hz. Includes integrated 100nF capacitance and a leakage current of 2uA. Compliant with RoHS standards and ELV regulations, operating within a temperature range of -10°C to 40°C.
TE Connectivity 6EJH1 technical specifications.
| Capacitance | 100nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 54.61mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Height | 24.38mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EJH, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 51.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EJH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.