
The 6EJM8 power connector module from TE Connectivity is designed for high-current applications. It features a maximum current rating of 6A and a maximum voltage rating of 250V AC. The module operates within a temperature range of -10°C to 40°C. It is compliant with RoHS regulations and is available in a package quantity of 40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6EJM8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6EJM8 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Fuse | No |
| Leakage Current | 10uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | EJM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EJM8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.