3-pole, 3-position card edge connector designed for panel mounting with flanges and screws. Features a 6A current rating and a 250V AC voltage rating, operating at 50/60 Hz. Includes wire leads for termination and supports 18AWG wire gauge. Capacitance is 101.6nF, inductance is 0.93mH, and resistance is 6GR. This RoHS compliant component has a leakage current of 250uA and is ELV compliant.
TE Connectivity 6EJT8 technical specifications.
| Capacitance | 101.6nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Inductance | 0.93mH |
| Lead Free | Contains Lead |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | EJT, Corcom |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 30.2mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EJT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.