6A, 250VAC, MALE, MAINS POWER CONNECTOR
Sign in to ask questions about the TE Connectivity 6EL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6EL4 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
