
Unfiltered Power Entry Module with 3 positions and 1 port, designed for AC applications. Features 3 contacts made of tin-plated brass, offering a 10A current rating and a maximum voltage rating of 250VAC. This thermoplastic module mounts via panel or flanges and utilizes quick connect termination. Approvals include UL, CSA, and VDE, with RoHS and ELV compliance.
TE Connectivity 6ESRF-3 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 10A |
| Current Rating | 15A |
| Depth | 35.6mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Socket |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6ESRF-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
