
Conn Barrier Strip 10 POS 9.53mm Solder RA Thru-Hole 25A/Contact
Sign in to ask questions about the TE Connectivity 6PCR-10-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6PCR-10-006 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 3.811inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCR-10-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.