
This 24-position terminal block features a right-angle orientation and is compliant with ELV regulations. It is designed for cable mounting and includes mounting ears with screws for secure attachment. The block has 24 circuits, 24 contacts, and 24 positions, making it suitable for a variety of applications. The terminal block is RoHS compliant and available in quantities of 270.
TE Connectivity 6PCV-02 technical specifications.
| ELV | Compliant |
| Mount | Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.