Two-position barrier strip terminal block featuring 9.53mm pitch and 25A maximum current rating. Constructed with black thermoplastic insulation and copper alloy terminals, this component offers 300V voltage rating and supports wire gauges from 12AWG to 22AWG. Designed for through-hole, panel, or chassis mounting, it includes mounting ears and a UL94 V-0 flammability rating.
TE Connectivity 6PCV-02-009 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.561inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-02-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.