3-position barrier strip terminal block with 9.53mm pitch, designed for solder termination. Features a 25A current rating and 300V voltage rating, with a single row and single level configuration. Constructed with black thermoplastic insulation and copper alloy terminals, it offers through-hole mounting with mounting ears. This UL94 V-0 flammability rated component is RoHS and ELV compliant, suitable for wire gauges from 22AWG to 22AWG.
TE Connectivity 6PCV-03-009 technical specifications.
| Package/Case | 009 |
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.936inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-03-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.