4-position, 1-row barrier strip terminal block with straight, solder termination. Features a 9.53mm pitch and a 25A maximum current rating per contact, with a 5A overall current rating. Constructed with black thermoplastic insulation and copper alloy terminals, this component is UL94 V-0 flammability rated and RoHS compliant. Designed for through-hole mounting, it supports wire gauges from 12AWG to 22AWG and operates at a 300V voltage rating.
TE Connectivity 6PCV-04-007 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.561inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-04-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.