
6-position, 1-row barrier strip terminal block with 9.53mm pitch. Features copper alloy contacts with tin plating, rated for 300V and a maximum current of 25A. Through-hole mounting design with thermoplastic insulation and UL94 V-0 flammability rating. Accommodates wire gauges from 22AWG to 12AWG.
Sign in to ask questions about the TE Connectivity 6PCV-06-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6PCV-06-006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.625inch |
| Insulation Material | Thermoplastic |
| Length | 58.7mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 115 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.7inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-06-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
