7-position, single-row barrier strip terminal block featuring 9.53mm pitch and through-hole mounting. Rated for 300V and a maximum of 25A per contact, this black thermoplastic component accepts wire gauges from 12 to 22 AWG. Constructed with copper alloy terminals and a UL94 V-0 flammability rating, it includes mounting ears and inserts for secure panel or chassis installation.
TE Connectivity 6PCV-07-009 technical specifications.
| Package/Case | 009 |
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 87.27mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-07-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.