
10-position, single-row barrier strip terminal block featuring straight, solder termination for through-hole mounting. Constructed with a black thermoplastic insulator and copper alloy contacts with tin plating, this component offers a maximum current rating of 25A and a voltage rating of 300V. It supports wire gauges from 12AWG to 22AWG and has a pitch of 9.53mm. The unit is RoHS compliant and meets UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 6PCV-10-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6PCV-10-006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.625inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 3.811inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 115 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.7inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-10-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
