
This #6 series terminal features 10 circuits and 10 contacts, with a straight orientation and a pitch of 9.53mm. It is designed for through-hole mounting and is available in a package quantity of 80. The terminal is RoHS compliant and suitable for general use.
TE Connectivity 6PCV-10-009 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 80 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6 SERIES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-10-009 to view detailed technical specifications.
No datasheet is available for this part.