
15-position, single-row, single-deck barrier strip terminal block with straight orientation. Features a 9.53mm pitch and accepts wire gauges from 12AWG to 22AWG. Rated for 300V and a maximum current of 25A, with a contact material of copper alloy. Constructed with black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for through-hole mounting, this component is packaged in a SIP case.
Sign in to ask questions about the TE Connectivity 6PCV-15-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6PCV-15-006 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 5.686inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 70 |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-15-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
