This 15-position terminal block from TE Connectivity features a current rating of 25A and a voltage rating of 300V. It is designed for through-hole mounting and is compliant with ELV and RoHS regulations. The block has a black color and a length of 163.47mm, with a pitch of 9.53mm. It is available in a single package quantity and has a copper alloy terminal material with solder termination.
TE Connectivity 6PCV-15-008 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 163.47mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6 SERIES |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-15-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.