
Conn Barrier Strip 29 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
TE Connectivity 6PCV-29-006 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.936inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Levels | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6 SERIES |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-29-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.