CURRENT TRANSFORMER; Turns Ratio:150:5; Input Current:150A; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel; Product Range:-; Current Ratio:150:5 A; Features:2.06; Output Current:5A; Power Rating:5VA ;RoHS Compliant: NA
TE Connectivity 6SFT-151 technical specifications.
| Input Current | 150A |
| Mount | Panel |
| Output Current | 5A |
| RoHS | Not Compliant |
No datasheet is available for this part.