
3-pole, 3-position male mains power connector with straight orientation and solder termination. Features a 6A current rating, 250VAC voltage rating, and 120VAC voltage rating. Includes a fuse and DPST throw configuration. Panel, flange, and screw mountable with a module package.
Sign in to ask questions about the TE Connectivity 6VM1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6VM1S technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 6A |
| Depth | 36.83mm |
| ELV | Non-Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480mV |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 47 to 440 Hz |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VM1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.