
3-pole, 3-position male mains power connector with quick connect termination. Features a 6A current rating and a maximum AC voltage rating of 250V, with a DC rated voltage of 240V. Operating frequency range is 47 to 440 Hz. Includes fuse functionality and a DPST throw configuration. Designed for horizontal mounting with a straight orientation.
TE Connectivity 6VM4S technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Contains Lead |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Horizontal |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 47 to 440 Hz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage | 120V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VM4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.