Conn Unshrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
TE Connectivity 7-103329-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Housing Color | Black |
| Length | 55.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.