Conn IDC Connector RCP 22 POS 2.54mm IDT ST Cable Mount Individual
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |