Conn Housing RCP 24 POS 2.54mm Crimp ST
TE Connectivity 7-103649-3 technical specifications.
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-103649-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.