
This 24-position rectangular connector is designed for high-voltage applications, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. It is compliant with RoHS regulations and features a silver-plated contact. The connector is packaged in a box with 5 units per package and is available in a grey color with a clamp termination.
TE Connectivity 7-1103640-9 technical specifications.
| Color | Grey |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HE.24, HTS |
| Termination | CLAMP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1103640-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.