
36-position, 72-contact card edge connector featuring a 2.54mm pitch and 5.08mm row spacing. Designed for 1.8mm card thickness, this straight, female connector utilizes gold-plated bronze contacts with a 4.57mm contact post length and nickel underplate. The black PBT insulation housing is UL94 V-0 rated for flammability and mounts via through-hole press-fit termination. This RoHS and ELV compliant component is supplied in a tube.
TE Connectivity 7-119738-2 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | AMP PACE |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-119738-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
