
This 2-position wire housing features a crimp termination and is made from a material with a UL94 V-2 flammability rating. It is designed for use with 2 contacts and has a length of 10mm. The housing is compliant with ELV regulations and is available in a natural color. It is suitable for use in free-hanging applications and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1241961-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 10mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1241961-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.