Conn D-Subminiature F 104 Pos St Panel Mount 104 Terminal 1 Port
TE Connectivity 7-135760-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Series | MDP |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.