TE Connectivity 7-1377173-8 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.248inch |
| Material | Copper |
| Package Quantity | 50 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Stud Diameter | 6.7mm |
| Stud Size | M5 |
| Tongue Thickness | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1377173-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.