This relay is part of the KR family from TE Connectivity / AMP Brand. The operating temperature range is unknown. The relay's maximum AC and DC voltage ratings, as well as its maximum current rating, are also unknown. The relay's power rating and pick-up voltage are not specified. The relay's construction and mounting details are not provided.
TE Connectivity 7-1393100-3 technical specifications.
| AC Coil Voltage | N/A |
| Coil Current | N/A |
| DC Coil Voltage | N/A |
| Coil Resistance | N/A |
| Contact Arrangement | N/A |
| Dimension | N/A |
| Manufacturer | TE Connectivity / AMP Brand |
| Max AC Voltage Rating | N/A |
| Family | KR |
| Max DC Voltage Rating | N/A |
| Max Current Rating | N/A |
| Maximum Pick-Up Voltage | N/A |
| Minimum Dropout Voltage | N/A |
| Max Power Rating | N/A |
| Part No | 7-1393100-3 |
| RoHS | Unknown |
| Type | N/A |
| Relay Construction | N/A |
| Pin_Count | N/A |
| Mounting | N/A |
| Operating Temperature | N/A |
| RoHS | Not Compliant |
No datasheet is available for this part.