The 7-1393114-4 relay from TE Connectivity is a double pole double throw relay with a maximum current rating of 20A and a maximum voltage rating of 28V DC. The coil voltage is 110V with a resistance of 10kR and a current of 11mA. The relay operates within a temperature range of -45°C to 70°C. It is compliant with RoHS regulations and features a plain case mount.
TE Connectivity 7-1393114-4 technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 10kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393114-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.