
RELAY GEN PURPOSE DPST 30A 24V
TE Connectivity 7-1393211-1 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 68.57mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.039inch |
| Lead Free | Lead Free |
| Length | 2.051inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 30 |
| Packaging | Tray |
| Power Consumption | 1.7W |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Switching Capacity | 2kW |
| Switching Current | 30A |
| Termination | Quick Connect |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 24V |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393211-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
