TE Connectivity 7-1393231-6 technical specifications.
| Coil Current | 10.9mA |
| Coil Power | 500mW |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393231-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.