
General purpose electromechanical relay featuring DPDT contacts with a 8A contact current rating and silver contact material. Operates with a 110V DC coil voltage, 3.8mA coil current, and 500mW coil power, requiring 28.8kR coil resistance. Offers 8ms operate time and 6ms release time, with a dropout voltage of 11V. Mounts via through-hole termination to PCB, with dimensions of 29mm length, 12.7mm width, and 15.7mm height. Rated for 250V AC contact voltage and 400V AC maximum voltage, with an operating temperature range of -40°C to 85°C.
TE Connectivity 7-1393243-5 technical specifications.
| Coil Current | 3.8mA |
| Coil Power | 500mW |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 11V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393243-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
