
Circuit Breakers W92-X112-25 M6/M7/M9/W6/W7
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | W92 |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
