
This RF connector features an impedance of 75 ohms and is designed for male connections. It is suitable for free hanging applications and has a straight orientation. The connector is packaged in bulk quantities and is compliant with ELV standards.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS | Compliant |