
9-position, 2-row standard D-subminiature connector with straight, male signal contacts. Features gold and tin plated bronze contacts, a steel shell, and through-hole mounting for vertical PCB insertion. Includes mating connector lock and retention, with PCB mount alignment and retention. Rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393740-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Type | Signal |
| Depth | 12.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 31.19mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.059inch |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Width | 10.46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393740-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.