
This 15-position 2-row through-hole connector features 15 signal contacts with a steel shell and tin plating. It is compliant with ELV and RoHS standards and has a flammability rating of UL94 V-0. The connector is preloaded and has a PCB mounting orientation of vertical, with a PCB thickness of 0.059 inch. It is packaged in a tray with 70 connectors per unit.
TE Connectivity 7-1393740-9 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.52mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.059inch |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393740-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.