
Electromechanical Relay DPDT 2A 12VDC 185Ohm Plug-In
Checking distributor stock and pricing after the page loads.
| Coil Current | 64.86mA |
| Coil Resistance | 185R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Depth | 18.67mm |
| Length | 24.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Operate Time | 30ms |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |