
The TE Connectivity 7-1393766-3 is a DC coil actuator with a maximum operating temperature of 75°C and a minimum operating temperature of -55°C. It has a contact current rating of 2A and a contact voltage rating of 120V AC. The actuator has a coil power of 1W and a coil resistance of 2.5kΩ. It is designed for use in a socket mount configuration and is packaged in a tray. The actuator has a throw configuration of double pole double throw and a termination type of plug.
TE Connectivity 7-1393766-3 technical specifications.
| Actuating System | DC |
| Coil Current | 19.2mA |
| Coil Power | 1W |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| Height | 1.189inch |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 30ms |
| Packaging | Tray |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393766-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
